Part Details for SJ4025RATP by Littelfuse Inc
Overview of SJ4025RATP by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SJ4025RATP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH3031
|
Newark | Ht Scr 400V 25A To220R Aec-Q/Tube |Littelfuse SJ4025RATP Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7600 / $1.9000 | Buy Now |
DISTI #
18-SJ4025RATP-ND
|
DigiKey | HT SCR 400V 25A TO220R AECQ Min Qty: 1000 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.8496 | Buy Now |
DISTI #
576-SJ4025RATP
|
Mouser Electronics | SCRs SCR TO220 400V 25A HJ TEMP | 0 |
|
$1.7500 / $1.8400 | Order Now |
DISTI #
SJ4025RATP
|
TTI | SCRs SCR TO220 400V 25A HJ TEMP Min Qty: 1000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$1.7000 / $1.8200 | Buy Now |
|
Ozdisan Elektronik | THYRISTOR DIS.SINGLE 16A 400V TO220AB AECQ THT | 0 |
|
$3.4993 / $3.8492 | RFQ |
Part Details for SJ4025RATP
SJ4025RATP CAD Models
SJ4025RATP Part Data Attributes:
|
SJ4025RATP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SJ4025RATP
Littelfuse Inc
Silicon Controlled Rectifier,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 800 V/us | |
DC Gate Trigger Current-Max | 35 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 75 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-Repetitive Pk On-state Cur | 350 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-State Voltage-Max | 1.6 V | |
On-state Current-Max | 16000 A | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
RMS On-state Current-Max | 25 A | |
Reference Standard | AEC-Q101, MIL-STD-750, UL RECOGNIZED | |
Repetitive Peak Off-state Leakage Current-Max | 3000 µA | |
Repetitive Peak Off-state Voltage | 400 V | |
Repetitive Peak Reverse Voltage | 400 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Device Type | SCR |