-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Silicon Controlled Rectifier,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC2854
|
Newark | Scr Thyristor, 4A, 600V, To-252Aa, Peak Repetitive Off-State Voltage, Vdrm:600V, Gate Trigger Current Max, Igt:200Μa, Current It Av:2.56A, On State Rms Current It(Rms):4A, Thyristor Case Style:To-252Aa, No. Of Pins:3Pins, Peak Non Rohs Compliant: Yes |Littelfuse SJ6004DS2RP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.1100 / $1.6800 | Buy Now |
DISTI #
34AC5915
|
Newark | Sen Scr 600V 4A 200Μa To252/ Tr |Littelfuse SJ6004DS2RP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7320 / $0.9900 | Buy Now |
DISTI #
F10275CT-ND
|
DigiKey | SCR 600V 4A TO252 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19503 In Stock |
|
$0.6899 / $1.6500 | Buy Now |
DISTI #
576-SJ6004DS2RP
|
Mouser Electronics | SCRs 600V 4A 0.2mA TO252 High Temp 150c SCRs RoHS: Compliant | 4173 |
|
$0.7860 / $1.5200 | Buy Now |
DISTI #
SJ6004DS2RP
|
TTI | SCRs 600V 4A 0.2mA TO252 High Temp 150c SCRs Min Qty: 6 Package Multiple: 1 Container: Reel | Americas - 0 |
|
$0.7300 / $0.8600 | Buy Now |
DISTI #
2809899RL
|
element14 Asia-Pacific | SCR THYRISTOR, 4A, 600V, TO-252AA RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.8293 / $1.0348 | Buy Now |
DISTI #
2809899
|
element14 Asia-Pacific | SCR THYRISTOR, 4A, 600V, TO-252AA RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.8293 / $1.5632 | Buy Now |
DISTI #
2809899RL
|
Farnell | SCR THYRISTOR, 4A, 600V, TO-252AA RoHS: Compliant Min Qty: 100 Lead time: 14 Weeks, 1 Days Container: Reel | 0 |
|
$0.8242 / $0.9753 | Buy Now |
DISTI #
2809899
|
Farnell | SCR THYRISTOR, 4A, 600V, TO-252AA RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.8242 / $1.4736 | Buy Now |
|
Ozdisan Elektronik | THYRISTOR DIS.SINGLE 2.56A 600V TO252 (DPAK) SMT | 0 |
|
$1.5134 / $1.6647 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SJ6004DS2RP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SJ6004DS2RP
Littelfuse Inc
Silicon Controlled Rectifier,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 45 V/us | |
DC Gate Trigger Current-Max | 0.2 mA | |
DC Gate Trigger Voltage-Max | 0.8 V | |
Holding Current-Max | 6 mA | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
Non-Repetitive Pk On-state Cur | 30 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
On-State Voltage-Max | 1.6 V | |
On-state Current-Max | 2560 A | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RMS On-state Current-Max | 4 A | |
Reference Standard | MIL-STD-750 | |
Repetitive Peak Off-state Leakage Current-Max | 3000 µA | |
Repetitive Peak Off-state Voltage | 600 V | |
Repetitive Peak Reverse Voltage | 600 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |