There are no models available for this part yet.
Overview of SJ6020LATP by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for SJ6020LATP by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
03AH3034
|
Newark | Ht Scr 600V 20A To220L Aec-Q/Tube |Littelfuse SJ6020LATP RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6600 / $1.7900 | Buy Now | |
DISTI #
18-SJ6020LATP-ND
|
DigiKey | SCR 600V 20A TO220L Min Qty: 1000 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.7445 | Buy Now | |
DISTI #
576-SJ6020LATP
|
Mouser Electronics | SCRs SCR TO220 600V 20A HJ TEMP | 0 |
|
$1.6600 / $1.7400 | Order Now | |
DISTI #
SJ6020LATP
|
TTI | SCRs SCR TO220 600V 20A HJ TEMP Min Qty: 1000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$1.6000 / $1.7200 | Buy Now | |
Ozdisan Elektronik | THYRISTOR DIS.SINGLE 12.8A 600V ITO220AB AECQ THT | 0 |
|
$3.3922 / $3.7314 | RFQ |
CAD Models for SJ6020LATP by Littelfuse Inc
Part Data Attributes for SJ6020LATP by Littelfuse Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
LITTELFUSE
|
Trigger Device Type
|
SCR
|