Part Details for SJ6025N2ARP by Littelfuse Inc
Overview of SJ6025N2ARP by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for SJ6025N2ARP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH3053
|
Newark | Ht Scr 600V 25A To263 Aec-Q/Tr |Littelfuse SJ6025N2ARP RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.8200 / $2.3300 | Buy Now |
DISTI #
18-SJ6025N2ARPTR-ND
|
DigiKey | HT SCR 600V 25A TO263 AECQ Min Qty: 500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7670 / $2.2985 | Buy Now |
DISTI #
576-SJ6025N2ARP
|
Mouser Electronics | SCRs SCR TO220 600V 25A HJ TEMP | 0 |
|
$1.8500 / $2.2700 | Order Now |
DISTI #
SJ6025N2ARP
|
TTI | SCRs SCR TO220 600V 25A HJ TEMP Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$1.7600 / $2.2100 | Buy Now |
|
Ozdisan Elektronik | THYRISTOR DIS.SINGLE 16A 600V TO263 (D2PAK) AECQ | 0 |
|
$3.8271 / $4.2098 | RFQ |
Part Details for SJ6025N2ARP
SJ6025N2ARP CAD Models
SJ6025N2ARP Part Data Attributes
|
SJ6025N2ARP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SJ6025N2ARP
Littelfuse Inc
Silicon Controlled Rectifier,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 500 V/us | |
DC Gate Trigger Current-Max | 10 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 35 mA | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-Repetitive Pk On-state Cur | 350 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
On-State Voltage-Max | 1.6 V | |
On-state Current-Max | 16000 A | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
RMS On-state Current-Max | 25 A | |
Reference Standard | AEC-Q101, MIL-STD-750, UL RECOGNIZED | |
Repetitive Peak Off-state Leakage Current-Max | 3000 µA | |
Repetitive Peak Off-state Voltage | 600 V | |
Repetitive Peak Reverse Voltage | 600 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Device Type | SCR |