Part Details for SJ6025NRP by Littelfuse Inc
Overview of SJ6025NRP by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for SJ6025NRP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AK6935
|
Newark | Thyristor, 25A, 600V, To-263-3 Rohs Compliant: Yes |Littelfuse SJ6025NRP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 500 |
|
$2.5600 | Buy Now |
DISTI #
52AC6718
|
Newark | High Tj 600V 25A Scr To263/ Tr Rohs Compliant: Yes |Littelfuse SJ6025NRP RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6700 / $2.1400 | Buy Now |
DISTI #
F11347CT-ND
|
DigiKey | SCR 600V 25A TO263 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
305 In Stock |
|
$1.6170 / $3.5000 | Buy Now |
DISTI #
576-SJ6025NRP
|
Mouser Electronics | SCRs 25A High Temp Thyristor RoHS: Compliant | 0 |
|
$1.8500 / $2.0300 | Order Now |
DISTI #
SJ6025NRP
|
TTI | SCRs 25A High Temp Thyristor RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$1.6200 / $1.7900 | Buy Now |
|
Ozdisan Elektronik | THYRISTOR DIS.SINGLE 16A 600V TO263 (D2PAK) SMT | 0 |
|
$3.7077 / $4.0785 | RFQ |
Part Details for SJ6025NRP
SJ6025NRP CAD Models
SJ6025NRP Part Data Attributes
|
SJ6025NRP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SJ6025NRP
Littelfuse Inc
Silicon Controlled Rectifier,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-07-25 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Device Type | SCR |