Part Details for SJ6025R2TP by Littelfuse Inc
Overview of SJ6025R2TP by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for SJ6025R2TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH3785
|
Newark | Thyristor, 600V, 25A, To-220Ab Rohs Compliant: Yes |Littelfuse SJ6025R2TP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3800 | Buy Now |
DISTI #
F11348-ND
|
DigiKey | SCR 600V 25A TO220AB Min Qty: 1000 Lead time: 12 Weeks Container: Tube |
1547 In Stock |
|
$1.6064 | Buy Now |
DISTI #
576-SJ6025R2TP
|
Mouser Electronics | SCRs 25A High Temp Thyristor RoHS: Compliant | 996 |
|
$1.5500 / $2.3300 | Buy Now |
DISTI #
SJ6025R2TP
|
TTI | SCRs 25A High Temp Thyristor RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$1.5500 / $1.6100 | Buy Now |
DISTI #
C1S425203508663
|
Chip1Stop | Thyristor (SCR) RoHS: Compliant | 984 |
|
$1.4725 / $2.0300 | Buy Now |
|
Ozdisan Elektronik | THYRISTOR DIS.SINGLE 16A 600V TO220AB THT | 0 |
|
$3.5567 / $3.9124 | RFQ |
Part Details for SJ6025R2TP
SJ6025R2TP CAD Models
SJ6025R2TP Part Data Attributes
|
SJ6025R2TP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SJ6025R2TP
Littelfuse Inc
Silicon Controlled Rectifier,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-07-25 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Device Type | SCR |