Part Details for SJ6032NARP by Littelfuse Inc
Overview of SJ6032NARP by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Healthcare
Entertainment and Gaming
Price & Stock for SJ6032NARP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AJ6058
|
Newark | 32 Amp Standard Scr To-263/ Tr |Littelfuse SJ6032NARP Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.2300 / $2.8600 | Buy Now |
DISTI #
18-SJ6032NARPTR-ND
|
DigiKey | 32 AMP STANDARD SCR TO-263 Min Qty: 500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.2748 / $2.8214 | Buy Now |
DISTI #
576-SJ6032NARP
|
Mouser Electronics | SCRs SCR TO263 600V 32A STD HT | 1000 |
|
$2.4700 / $4.6300 | Buy Now |
DISTI #
SJ6032NARP
|
TTI | SCRs SCR TO263 600V 32A STD HT Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$2.2100 / $2.8200 | Buy Now |
Part Details for SJ6032NARP
SJ6032NARP CAD Models
SJ6032NARP Part Data Attributes:
|
SJ6032NARP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SJ6032NARP
Littelfuse Inc
Silicon Controlled Rectifier, 32A I(T)RMS, 20A I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-263AB, TO-263, D2PAK-3/2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | TO-263, D2PAK-3/2 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 600 V/us | |
DC Gate Trigger Current-Max | 40 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 60 mA | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
Non-Repetitive Pk On-state Cur | 380 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
On-State Voltage-Max | 1.6 V | |
On-state Current-Max | 20000 A | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
RMS On-state Current-Max | 32 A | |
Reference Standard | AEC-Q101, MIL-STD-750, UL RECOGNIZED | |
Repetitive Peak Off-state Leakage Current-Max | 4000 µA | |
Repetitive Peak Off-state Voltage | 600 V | |
Repetitive Peak Reverse Voltage | 600 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Trigger Device Type | SCR |