Part Details for SJ6040NATP by Littelfuse Inc
Overview of SJ6040NATP by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for SJ6040NATP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AJ6067
|
Newark | 40 Amp Standard Scr To-263/ Tube |Littelfuse SJ6040NATP Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3700 / $2.5500 | Buy Now |
DISTI #
18-SJ6040NATP-ND
|
DigiKey | 40 AMP STANDARD SCR TO-263 Min Qty: 1000 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.4868 | Buy Now |
DISTI #
576-SJ6040NATP
|
Mouser Electronics | SCRs SCR TO263 600V 40A STD HT | 1000 |
|
$2.5500 / $4.7700 | Buy Now |
|
Future Electronics | AEC-Q Grade 40 Amp Standard High Temperature SCRs-TO263 RoHS: Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0Tube |
|
$2.4000 | Buy Now |
DISTI #
SJ6040NATP
|
TTI | SCRs SCR TO263 600V 40A STD HT Min Qty: 1000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$2.3000 / $2.4300 | Buy Now |