-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Silicon Controlled Rectifier,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC5937
|
Newark | High Tj Scr 600V 40A To220 Tube Pack/ Tube |Littelfuse SJ6040R2TP Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2400 / $2.4100 | Buy Now |
DISTI #
F10115-ND
|
DigiKey | SCR 600V 40A TO220AB Min Qty: 1 Lead time: 12 Weeks Container: Tube |
322 In Stock |
|
$2.2108 / $4.5400 | Buy Now |
DISTI #
576-SJ6040R2TP
|
Mouser Electronics | SCRs 600V 40A 15mA TO220 High Temp 150c SCRs RoHS: Compliant | 989 |
|
$2.2100 / $3.6100 | Buy Now |
DISTI #
V79:2366_27370151
|
Arrow Electronics | SCR 600V 40A(RMS) 520A 3-Pin(3+Tab) TO-220AB Non-Isolated Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1748 | Americas - 62 |
|
$1.5450 / $1.7860 | Buy Now |
DISTI #
SJ6040R2TP
|
TTI | SCRs 600V 40A 15mA TO220 High Temp 150c SCRs Min Qty: 1000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$2.2700 | Buy Now |
|
Ozdisan Elektronik | THYRISTOR DIS.SINGLE 25A 600V TO220AB THT | 0 |
|
$4.6945 / $5.1639 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SJ6040R2TP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SJ6040R2TP
Littelfuse Inc
Silicon Controlled Rectifier,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Device Type | SCR |