Part Details for SJG822270 by Amphenol PCD
Overview of SJG822270 by Amphenol PCD
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SJG822270
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK9325
|
Newark | Sjg Ground Mdl Flng Sz 22 Wc Commercial Equivalent Of M81714/63-22F (Old Pcd Pn: Sjg022270) |Amphenol Pcd SJG822270 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$65.4700 / $84.7200 | Buy Now |
DISTI #
623-SJG822270-ND
|
DigiKey | MODULE Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
25 In Stock |
|
$58.2659 / $94.4100 | Buy Now |
DISTI #
PCMSJG822270
|
Heilind Electronics | KITTED WITH CONTACTS SJG822271 | Americas - 0 in Stock |
|
$53.5696 / $72.0548 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$62.7300 / $118.8800 | Buy Now |
DISTI #
PCMSJG822270
|
Interstate Connecting Components | KITTED WITH CONTACTS SJG822271 | 0 |
|
$50.1039 / $64.5570 | Buy Now |