Part Details for SJS450100 by Amphenol PCD
Overview of SJS450100 by Amphenol PCD
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SJS450100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31X7663
|
Newark | Mounting Cradle, Shell Size 8 |Amphenol Pcd SJS450100 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.2300 / $17.8500 | Buy Now |
DISTI #
APC1597-ND
|
DigiKey | CONN CRADLE 8 BLACK Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
61 In Stock |
|
$13.7021 / $26.5000 | Buy Now |
DISTI #
PCDSJS450100
|
Heilind Electronics | MOUNTING CRADLE, SHELL SI | Americas - 0 in Stock |
|
$10.1311 / $18.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.7300 / $21.8100 | Buy Now |
DISTI #
PCDSJS450100
|
Interstate Connecting Components | MOUNTING CRADLE, SHELL SI | 0 |
|
$10.1311 / $18.0000 | Buy Now |
|
CDM Electronics | MOUNTING CRADLE SHELL SIZE 8 SCREW MT Min Qty: 25 Package Multiple: 1 | 0 |
|
RFQ |