Part Details for SJT504101 by Amphenol PCD
Overview of SJT504101 by Amphenol PCD
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SJT504101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33X0542
|
Newark | Track Sjm Alpha Nickel 4Pos |Amphenol Pcd SJT504101 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.5800 / $60.3200 | Buy Now |
DISTI #
SJT504101-ND
|
DigiKey | CONN RAIL 2.072" L X 0.885" W Min Qty: 25 Lead time: 14 Weeks Container: Box | Temporarily Out of Stock |
|
$47.8436 | Buy Now |
DISTI #
PCMSJT504101
|
Heilind Electronics | TRACK SJM ALPHA NICKEL 4POS SJT504101 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$44.3300 / $58.4600 | Buy Now |
DISTI #
PCMSJT504101
|
Interstate Connecting Components | TRACK SJM ALPHA NICKEL 4POS SJT504101 | 0 |
|
Buy Now |