Part Details for SJT506301 by Amphenol PCD
Overview of SJT506301 by Amphenol PCD
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SJT506301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33X0544
|
Newark | Track Sjm Nickel 6 Pos |Amphenol Pcd SJT506301 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.7800 / $45.7200 | Buy Now |
DISTI #
3937-SJT506301-ND
|
DigiKey | CONN RAIL 3.108" L X 0.885" W Min Qty: 1 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT |
28 In Stock |
|
$76.2364 / $93.6000 | Buy Now |
DISTI #
SJT506301-ND
|
DigiKey | CONN RAIL 3.108" L X 0.885" W Min Qty: 1 Lead time: 14 Weeks Container: Box | Temporarily Out of Stock |
|
$48.2096 | Buy Now |
DISTI #
PCMSJT506301
|
Heilind Electronics | TRACK SJM NICKEL 6 POS SJT506301 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$50.1900 / $66.2000 | Buy Now |
DISTI #
PCMSJT506301
|
Interstate Connecting Components | TRACK SJM NICKEL 6 POS SJT506301 | 0 |
|
Buy Now | |
|
Powell Electronics | Modules Min Qty: 25 | 28 |
|
$41.9300 / $51.4800 | Buy Now |