Part Details for SJTG06RT-14-15SC(014) by Amphenol Aerospace
Overview of SJTG06RT-14-15SC(014) by Amphenol Aerospace
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FCE17A15SC250 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 15pin, Socket, 1000pF | |
FCE17A15SC400 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 15pin, Socket, 180pF | |
FCE17A15SC490 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 15pin, Socket, 5600pF |
Price & Stock for SJTG06RT-14-15SC(014)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1178-SJTG06RT-14-15SC(014)-ND
|
DigiKey | PLUG Min Qty: 2 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,277.7250 | Buy Now |
DISTI #
AAOSJTG06RT-14-15SC(014)
|
Heilind Electronics | PLUG 88-476049-15X | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AAOSJTG06RT-14-15SC(014)
|
Interstate Connecting Components | PLUG 88-476049-15X | 0 |
|
Buy Now |