Part Details for SK 100 KQ 12 24302603 by SEMIKRON
Overview of SK 100 KQ 12 24302603 by SEMIKRON
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SK 100 KQ 12 24302603
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SK100KQ12
|
TME | Module: thyristor, opposing, 1.2kV, 101A, T2, SEMITOP2, Ufmax: 1.8V Min Qty: 1 | 10 |
|
$18.0900 / $24.3800 | Buy Now |