There are no models available for this part yet.
Overview of SK 104 50,8 STC by Fischer Elektronik GmbH & Co KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBO25S064TLF | Amphenol Communications Solutions | DSUB SIGNAL STC 25SOCKET | |
DCO37P064TXLF | Amphenol Communications Solutions | DSUB SIGNAL STC 37PIN | |
DBV25S064TLF | Amphenol Communications Solutions | DBV25S064TLF-DSUB SIGNAL STC 25SOCKET |
Price & Stock for SK 104 50,8 STC by Fischer Elektronik GmbH & Co KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SK104-51STC
|
TME | Heatsink: extruded, SOT32,TO220,TO3P, black, L: 50.8mm, 9K/W Min Qty: 1 | 473 |
|
$1.6600 / $2.2200 | Buy Now |