There are no models available for this part yet.
Overview of SK 150 GB 066 T by SEMIKRON
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SK 150 GB 066 T by SEMIKRON
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
77R2190
|
Newark | Igbt Module, Continuous Collector Current:124A, Collector Emitter Saturation Voltage:600V, Power Dissipation:-, Operating Temperature Max:175°C, Igbt Termination:Press Fit, Collector Emitter Voltage Max:800Mv, Product Range:- Rohs Compliant: Yes |Semikron SK 150 GB 066 T RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$119.7900 | Buy Now |
CAD Models for SK 150 GB 066 T by SEMIKRON
Part Data Attributes for SK 150 GB 066 T by SEMIKRON
SK 150 GB 066 T
SEMIKRON
|
|
---|---|
Samacsys Manufacturer
|
Semikron
|
Want to compare parts?
-
SK 150 GB 066 TSEMIKRONVS
-