Part Details for SK 185 37,5 SA by Fischer Elektronik GmbH & Co KG
Overview of SK 185 37,5 SA by Fischer Elektronik GmbH & Co KG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SK 185 37,5 SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77362845
|
Verical | SK 185 37,5 SA Min Qty: 33 Package Multiple: 1 | Americas - 48 |
|
$2.1840 | Buy Now |
DISTI #
SK185-37SA
|
TME | Heatsink: extruded, TO3, black, L: 37.5mm, W: 65mm, H: 18mm, 6K/W Min Qty: 1 | 48 |
|
$1.5400 / $2.2200 | Buy Now |