Part Details for SK 20 NHMH 10 24409005 by SEMIKRON
Overview of SK 20 NHMH 10 24409005 by SEMIKRON
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SK 20 NHMH 10 24409005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SK20NHMH10
|
TME | Module: diode-thyristor, 1kV, 21A, T30, SEMITOP2, Ufmax: 1.9V, screw Min Qty: 1 | 3 |
|
$19.8700 / $27.8000 | Buy Now |