Part Details for SK 20 by Phoenix Contact
Overview of SK 20 by Phoenix Contact
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SK 20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Shield connection clamp - for shield on busbars - contact resistance < 1 mΩ RoHS: Compliant |
13 In Stock |
|
$16.9300 / $26.2700 | Buy Now |
DISTI #
16153926
|
Verical | Connector Accessories Shield Right Angle Silver RoHS: Compliant Min Qty: 5 Package Multiple: 5 | Americas - 5 |
|
$13.2773 | Buy Now |
|
Master Electronics | Shield connection clamp - for shield on busbars - contact resistance < 1 mΩ RoHS: Compliant |
13 In Stock |
|
$16.9300 / $26.2700 | Buy Now |