Part Details for SK 200 GAR 125 T I by SEMIKRON
Overview of SK 200 GAR 125 T I by SEMIKRON
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SK 200 GAR 125 T I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86W0626
|
Newark | Igbt, Module, 600V, 174A, Continuous Collector Current:174A, Collector Emitter Saturation Voltage:1.45V, Power Dissipation:-, Operating Temperature Max:175°C, Igbt Termination:Stud, Collector Emitter Voltage Max:600V, Product Range:-Rohs Compliant: Yes |Semikron SK 200 GAR 125 T I RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |