Part Details for SK 35 GAL 12T4 24915850 by SEMIKRON
Overview of SK 35 GAL 12T4 24915850 by SEMIKRON
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
20021221-00012T4LF | Amphenol Communications Solutions | Minitek127®, Wire to Board connector, Shrouded vertical header, Surface Mount, Double Row, 12 Positions, 1.27mm (0.500in) Pitch. | |
20021612-00012T4LF | Amphenol Communications Solutions | 1.27mm (0.05in.) pitch, Header with eject latch, 12 contacts | |
20021511-00012T4LF | Amphenol Communications Solutions | 1.27mm (0.05in.) pitch, Shrouded header, 12 contacts |
Price & Stock for SK 35 GAL 12T4 24915850
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SK35GAL12T4
|
TME | Module: IGBT, diode/transistor, boost chopper, Urmax: 1.2kV, T2 Min Qty: 1 | 29 |
|
$20.3200 / $25.1200 | Buy Now |