Part Details for SK 410 1000 SA by Fischer Elektronik GmbH & Co KG
Overview of SK 410 1000 SA by Fischer Elektronik GmbH & Co KG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SK 410 1000 SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SK410/1000/SA
|
TME | Heatsink: extruded, grilled, black, L: 1000mm, W: 150mm, H: 25mm Min Qty: 1 | 0 |
|
$96.1500 | RFQ |
DISTI #
10019890
|
Avnet Abacus | Heat Sink Passive Extruded 1.3K/W Black Anodized (Alt: 10019890) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |