Part Details for SK 413 100 AL by Fischer Elektronik GmbH & Co KG
Overview of SK 413 100 AL by Fischer Elektronik GmbH & Co KG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SK 413 100 AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SK413/100/AL
|
TME | Heatsink: extruded, L: 100mm, W: 141.05mm, H: 33.3mm, 1.25K/W Min Qty: 1 | 1 |
|
$10.3500 | Buy Now |