Part Details for SK 415 150 AL by Fischer Elektronik GmbH & Co KG
Overview of SK 415 150 AL by Fischer Elektronik GmbH & Co KG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SK 415 150 AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82734466
|
Verical | SK 415 150 AL Min Qty: 5 Package Multiple: 1 | Americas - 10 |
|
$13.8180 / $14.4340 | Buy Now |
DISTI #
SK415/150/AL
|
TME | Heatsink: extruded, grilled, aluminium, L: 150mm, W: 219mm, H: 15mm Min Qty: 1 | 10 |
|
$10.6100 / $11.9200 | Buy Now |