There are no models available for this part yet.
Overview of SK 459 37,5 S 2XTO220 by Fischer Elektronik GmbH & Co KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SK 459 37,5 S 2XTO220 by Fischer Elektronik GmbH & Co KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SK459/37.5S2XTO220
|
TME | Heatsink: extruded, H, SOT32,TO220, black, L: 37.5mm, W: 50mm, H: 20mm Min Qty: 1 | 0 |
|
$4.1000 / $4.3900 | RFQ |