Part Details for SK 469 75 SA by Fischer Elektronik GmbH & Co KG
Overview of SK 469 75 SA by Fischer Elektronik GmbH & Co KG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SK 469 75 SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SK469/75/SA
|
TME | Heatsink: extruded, grilled, black, L: 75mm, W: 13.5mm, H: 15.24mm Min Qty: 1 | 0 |
|
$1.1700 / $1.2500 | RFQ |
DISTI #
10020478
|
Avnet Abacus | Heat Sink Passive SOT-32/TO-220 Extruded Adhesive 12.2K/W Aluminum (Alt: 10020478) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |