There are no models available for this part yet.
Overview of SK 48 50 SA by Fischer Elektronik GmbH & Co KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SK 48 50 SA by Fischer Elektronik GmbH & Co KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
77361178
|
Verical | Heat Sink Passive TO-3 Extruded Thru-Hole Aluminum 3.5K/W Black Anodized RoHS: Compliant Min Qty: 18 Package Multiple: 1 | Americas - 596 |
|
$3.2900 / $3.9900 | Buy Now | |
DISTI #
SK48-50-SA
|
TME | Heatsink: extruded, TO3, black, L: 50mm, W: 65mm, H: 20mm, 2.9K/W Min Qty: 1 | 596 |
|
$2.7100 / $3.7500 | Buy Now |