Part Details for SK 482 50 SA by Fischer Elektronik GmbH & Co KG
Overview of SK 482 50 SA by Fischer Elektronik GmbH & Co KG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SK 482 50 SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SK482/50/SA
|
TME | Heatsink: extruded, grilled, black, L: 50mm, W: 35.3mm, H: 35mm Min Qty: 1 | 0 |
|
$3.0500 / $3.2500 | RFQ |
DISTI #
C1S227300059321
|
Chip1Stop | Unclassified | 1 |
|
$5.7600 | Buy Now |