There are no models available for this part yet.
Overview of SK 489 37,5 SA by Fischer Elektronik GmbH & Co KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SK 489 37,5 SA by Fischer Elektronik GmbH & Co KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SK489/37.5/SA
|
TME | Heatsink: extruded, grilled, black, L: 37.5mm, W: 29.4mm, H: 45mm Min Qty: 1 | 0 |
|
$2.1100 / $2.2500 | RFQ | |
DISTI #
10020717
|
Avnet Abacus | Heat Sink Passive TO-218/TO-220/TO-247/TO-264 Straight 6.9�C/W Black Anodized (Alt: 10020717) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |