Part Details for SK 515 37 S 3 X TO 220 by Fischer Elektronik GmbH & Co KG
Overview of SK 515 37 S 3 X TO 220 by Fischer Elektronik GmbH & Co KG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SK 515 37 S 3 X TO 220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SK515/37S3XTO220
|
TME | Heatsink: extruded, grilled, TO220, black, L: 37mm, W: 10.7mm, H: 15mm Min Qty: 1 | 0 |
|
$3.5900 / $3.8500 | RFQ |