Part Details for SK 551 50 SA by Fischer Elektronik GmbH & Co KG
Overview of SK 551 50 SA by Fischer Elektronik GmbH & Co KG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SK 551 50 SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77794238
|
Verical | Profile heatsinks and fluid coolers Standard extruded RoHS: Compliant Min Qty: 44 Package Multiple: 1 | Americas - 390 |
|
$1.4560 / $1.6100 | Buy Now |
DISTI #
SK551-50SA
|
TME | Heatsink: extruded, grilled, black, L: 50mm, W: 24.2mm, H: 12.3mm Min Qty: 1 | 390 |
|
$1.2100 / $1.7000 | Buy Now |