Part Details for SK 60 DTA 12 24910920 by SEMIKRON
Overview of SK 60 DTA 12 24910920 by SEMIKRON
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SK 60 DTA 12 24910920
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SK60DTA12
|
TME | Module: diode-thyristor, 1.2kV, 61A, T45, SEMITOP3, Ufmax: 1.8V Min Qty: 1 | 0 |
|
$88.4200 / $105.5000 | RFQ |