Part Details for SK 70 WT 12 24910610 by SEMIKRON
Overview of SK 70 WT 12 24910610 by SEMIKRON
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SK 70 WT 12 24910610
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SK70WT12
|
TME | Module: thyristor, opposing x2, 1.2kV, 72A, T63, SEMITOP3, Ifsm: 1kA Min Qty: 1 | 2 |
|
$26.5400 / $31.6500 | Buy Now |