There are no models available for this part yet.
Overview of SK 88 75 SA 3 by Fischer Elektronik GmbH & Co KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SK 88 75 SA 3 by Fischer Elektronik GmbH & Co KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SK/88/75/SA/3
|
TME | Heatsink: extruded, U, universal, black, L: 75mm, W: 160mm, H: 40mm Min Qty: 1 | 0 |
|
$10.4200 | RFQ |