Part Details for SK-1009 by Delta Electronics Inc
Overview of SK-1009 by Delta Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SK-1009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
108-SK-1009
|
Mouser Electronics | AC Power Entry Modules IEC Connector, 115/250VAC, 10A (CSA, 6A) RoHS: Compliant | 116 |
|
$5.8200 / $10.0700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 256 Package Multiple: 128 | 0 |
|
$5.6400 | Buy Now |
|
Neutron USA | AC Power Entry Modules POWER ENTRY MODULES 115/250V 10A(CSA 6A) | 0 |
|
$63.9500 | Buy Now |