Part Details for SK-96G2 by 4D Systems
Overview of SK-96G2 by 4D Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SK-96G2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1613-1067-ND
|
DigiKey | KIT UOLED-96G2 USD-4GB UUSB-PA5 Min Qty: 1 Lead time: 12 Weeks Container: Box |
1 In Stock |
|
$52.4625 / $69.9500 | Buy Now |
DISTI #
971-SK-96-G2
|
Mouser Electronics | Display Development Tools uOLED-96G2 w/ uSD-2Gb and uUSB-PA5 RoHS: Compliant | 0 |
|
$57.1900 / $69.9500 | Order Now |
DISTI #
SK-96G2
|
TME | Dev.kit: with display, socket for microSD cards, OLED, 0.96" Min Qty: 1 | 4 |
|
$33.2500 | Buy Now |
Part Details for SK-96G2
SK-96G2 CAD Models
SK-96G2 Part Data Attributes:
|
SK-96G2
4D Systems
Buy Now
|
Compare Parts:
SK-96G2
4D Systems
|
Samacsys Manufacturer | 4D Systems |