Part Details for SK-TSC-1127-SB by FUJITSU Limited
Overview of SK-TSC-1127-SB by FUJITSU Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HAT1127H01-EL-E | Renesas Electronics Corporation | Pch Single Power Mosfet -30V -40A 4.5Mohm Lfpak | |
ISL91127IRNZ-T | Renesas Electronics Corporation | High Efficiency Buck-Boost Regulator with 4.5A Switches |
Price & Stock for SK-TSC-1127-SB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R4406
|
Newark | Touch Sensor, Starter Kit, Kit Application Type:Sensor, Silicon Manufacturer:Fujitsu, Silicon Core Number:Fma1127, Application Sub Type:Touch Screen Controller, Kit Contents:Touch Board Sk-Tsc-1127S-Sb, Ada-16Fx-Tsc-Lcd, 10-Pin Rohs Compliant: No |Fujitsu SK-TSC-1127-SB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |