Part Details for SK008DRP by Littelfuse Inc
Overview of SK008DRP by Littelfuse Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for SK008DRP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56J8767
|
Newark | Scr Thyristor, 5.1A, 1Kv, To-252Aa, Current It Av:5.1A, Current, It Rms:8A, Gate Trigger Current Max, Igt:15Ma, Gate Trigger Voltage Max Vgt:1.5V, Holding Current:30Ma, Holding Current Max Ih:30Ma, Leaded Process Compatible:Yes Rohs Compliant: Yes |Littelfuse SK008DRP Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.1100 | Buy Now |
DISTI #
12J2986
|
Newark | Scr Thyristor, 5.1A, 1Kv, To-252Aa, Peak Repetitive Off State Voltage:1Kv, Gate Trigger Current Max:15Ma, Average On State Current:5.1A, On State Rms Current:8A, Thyristor Case Style:To-252Aa, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Littelfuse SK008DRP Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7610 / $0.9100 | Buy Now |
DISTI #
SK008DRP-ND
|
DigiKey | SCR 1KV 8A TO252 Min Qty: 2500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7456 / $0.8062 | Buy Now |
DISTI #
576-SK008DRP
|
Mouser Electronics | SCRs 8A 1000V RoHS: Compliant | 0 |
|
$0.8490 | Order Now |
|
Future Electronics | SCR 1 kV 8 A Standard Recovery Surface Mount TO-252 (DPAK) RoHS: Non Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.7600 / $0.7900 | Buy Now |
|
Future Electronics | SCR 1 kV 8 A Standard Recovery Surface Mount TO-252 (DPAK) RoHS: Non Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.7600 / $0.7900 | Buy Now |
DISTI #
SK008DRP
|
TTI | SCRs 8A 1000V RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.7500 / $0.7900 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1215 |
|
RFQ | |
|
Ozdisan Elektronik | THYRISTOR DIS.SINGLE 5.1A 1000V TO252 (DPAK) SMT | 0 |
|
$1.5526 / $1.7079 | RFQ |
Part Details for SK008DRP
SK008DRP CAD Models
SK008DRP Part Data Attributes
|
SK008DRP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SK008DRP
Littelfuse Inc
Silicon Controlled Rectifier, 8A I(T)RMS, 5100mA I(T), 1000V V(DRM), 1000V V(RRM), 1 Element, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | TO-252AA | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 100 V/us | |
DC Gate Trigger Current-Max | 15 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 30 mA | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 3 mA | |
Non-Repetitive Pk On-state Cur | 100 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
On-state Current-Max | 5100 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
RMS On-state Current-Max | 8 A | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Off-state Voltage | 1000 V | |
Repetitive Peak Reverse Voltage | 1000 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Device Type | SCR |