Part Details for SK012DTP by Littelfuse Inc
Overview of SK012DTP by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SK012DTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SK012DTP-ND
|
DigiKey | SCR 1KV 12A TO252 Min Qty: 1 Lead time: 13 Weeks Container: Tube |
650 In Stock |
|
$0.8878 / $1.4900 | Buy Now |
DISTI #
576-SK012DTP
|
Mouser Electronics | SCRs 12A 1000V RoHS: Compliant | 640 |
|
$1.0200 / $2.1100 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 14 |
|
$1.2188 / $1.8750 | Buy Now |
|
Quest Components | SILICON CONTROLLED RECTIFIER, 12A I(T)RMS, 1000V V(DRM), 1000V V(RRM), 1 ELEMENT, TO-252AA | 11 |
|
$1.2500 / $2.5000 | Buy Now |
DISTI #
SK012DTP
|
TTI | SCRs 12A 1000V RoHS: Compliant Min Qty: 750 Package Multiple: 75 Container: Tube | Americas - 0 |
|
$1.0100 | Buy Now |
|
Ozdisan Elektronik | THYRISTOR DIS.SINGLE 7.6A 1000V TO252 (DPAK) SMT | 0 |
|
$1.8581 / $2.0439 | RFQ |
Part Details for SK012DTP
SK012DTP CAD Models
SK012DTP Part Data Attributes
|
SK012DTP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SK012DTP
Littelfuse Inc
Silicon Controlled Rectifier, 12A I(T)RMS, 1000V V(DRM), 1000V V(RRM), 1 Element, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | TO-252AA | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 100 V/us | |
DC Gate Trigger Current-Max | 20 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 40 mA | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Non-Repetitive Pk On-state Cur | 120 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 12 A | |
Repetitive Peak Off-state Voltage | 1000 V | |
Repetitive Peak Reverse Voltage | 1000 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Device Type | SCR |
Alternate Parts for SK012DTP
This table gives cross-reference parts and alternative options found for SK012DTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK012DTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SK012VTP | Silicon Controlled Rectifier, 12A I(T)RMS, 1000V V(DRM), 1000V V(RRM), 1 Element, TO-251AA, ROHS COMPLIANT, PLASTIC, V/IPAK-3 | Littelfuse Inc | SK012DTP vs SK012VTP |
S8012DRP56 | Silicon Controlled Rectifier, 12A I(T)RMS, 800V V(DRM), 800V V(RRM), 1 Element, TO-252AA, ROHS COMPLIANT, PLASTIC, V/IPAK-3 | Littelfuse Inc | SK012DTP vs S8012DRP56 |
S4012VTP | Silicon Controlled Rectifier, 12A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element, TO-251AA, ROHS COMPLIANT, PLASTIC, V/IPAK-3 | Littelfuse Inc | SK012DTP vs S4012VTP |
S6012DTP | Silicon Controlled Rectifier, 12A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3 | Littelfuse Inc | SK012DTP vs S6012DTP |
S6012DTP56 | Silicon Controlled Rectifier, 12A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3 | Littelfuse Inc | SK012DTP vs S6012DTP56 |
S6012DRP56 | Silicon Controlled Rectifier, 12A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-252AA, ROHS COMPLIANT, PLASTIC, V/IPAK-3 | Littelfuse Inc | SK012DTP vs S6012DRP56 |
S8012VTP | Silicon Controlled Rectifier, 12A I(T)RMS, 800V V(DRM), 800V V(RRM), 1 Element, TO-251AA, ROHS COMPLIANT, PLASTIC, V/IPAK-3 | Littelfuse Inc | SK012DTP vs S8012VTP |
S4012VTP56 | Silicon Controlled Rectifier, 12A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element, TO-251AA, ROHS COMPLIANT, PLASTIC, V/IPAK-3 | Littelfuse Inc | SK012DTP vs S4012VTP56 |
SK012VTP56 | Silicon Controlled Rectifier, 12A I(T)RMS, 1000V V(DRM), 1000V V(RRM), 1 Element, TO-251AA, ROHS COMPLIANT, PLASTIC, V/IPAK-3 | Littelfuse Inc | SK012DTP vs SK012VTP56 |
S4012DRP | Silicon Controlled Rectifier, 12A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3 | Littelfuse Inc | SK012DTP vs S4012DRP |