There are no models available for this part yet.
Overview of SK040NRP by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SK040NRP by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
45J2730
|
Newark | Scr Thyristor, 40A, 1Kv, To-263Aa, Peak Repetitive Off State Voltage:1Kv, Gate Trigger Current Max:40Ma, Average On State Current:25A, On State Rms Current:40A, No. Of Pins:3Pins, Peak Non Repetitive Surge Current:430A Rohs Compliant: Yes |Littelfuse SK040NRP RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$4.2600 | Buy Now | |
DISTI #
12J3005
|
Newark | Scr Thyristor, 40A, 1Kv, To-263Aa, Full Reel, Peak Repetitive Off State Voltage:1Kv, Gate Trigger Current Max:40Ma, Average On State Current:25A, On State Rms Current:40A, Thyristor Case Style:To-263 (D2Pak), No. Of Pins:3Pins Rohs Compliant: Yes |Littelfuse SK040NRP RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.7700 / $3.5500 | Buy Now | |
DISTI #
SK040NRPTR-ND
|
DigiKey | SCR 1KV 40A TO263 Min Qty: 500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.8261 / $3.5052 | Buy Now | |
DISTI #
576-SK040NRP
|
Mouser Electronics | SCRs 40A 1000V RoHS: Compliant | 0 |
|
$3.0700 / $3.4800 | Order Now | |
DISTI #
SK040NRP
|
TTI | SCRs 40A 1000V RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$2.7500 / $3.4000 | Buy Now | |
Ozdisan Elektronik | THYRISTOR DIS.SINGLE 25A 1000V TO263 (D2PAK) SMT | 0 |
|
$5.8522 / $6.4374 | RFQ |
CAD Models for SK040NRP by Littelfuse Inc
Part Data Attributes for SK040NRP by Littelfuse Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Part Package Code
|
D2PAK
|
Package Description
|
SMALL OUTLINE, R-PSSO-G2
|
Pin Count
|
4
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.30.00.80
|
Samacsys Manufacturer
|
LITTELFUSE
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Critical Rate of Rise of Off-State Voltage-Min
|
250 V/us
|
DC Gate Trigger Current-Max
|
40 mA
|
DC Gate Trigger Voltage-Max
|
1.5 V
|
Holding Current-Max
|
60 mA
|
JEDEC-95 Code
|
TO-263AB
|
JESD-30 Code
|
R-PSSO-G2
|
JESD-609 Code
|
e3
|
Leakage Current-Max
|
5 mA
|
Non-Repetitive Pk On-state Cur
|
520 A
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
On-state Current-Max
|
25000 A
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
RMS On-state Current-Max
|
40 A
|
Repetitive Peak Off-state Voltage
|
1000 V
|
Repetitive Peak Reverse Voltage
|
1000 V
|
Surface Mount
|
YES
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Trigger Device Type
|
SCR
|
Alternate Parts for SK040NRP
This table gives cross-reference parts and alternative options found for SK040NRP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK040NRP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S4040NRP | Silicon Controlled Rectifier, 40A I(T)RMS, 25000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-263AB, ROHS COMPLIANT, PLASTIC, TO-263, D2PAK-3 | Littelfuse Inc | SK040NRP vs S4040NRP |
S8040NRP | Silicon Controlled Rectifier, 40A I(T)RMS, 25000mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, TO-263AB, ROHS COMPLIANT, PLASTIC, TO-263, D2PAK-3 | Littelfuse Inc | SK040NRP vs S8040NRP |
S4040NTP | Silicon Controlled Rectifier, 40A I(T)RMS, 25000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-263AB, ROHS COMPLIANT, PLASTIC, D2PAK-3 | Littelfuse Inc | SK040NRP vs S4040NTP |
S6040NRP | Silicon Controlled Rectifier, 40A I(T)RMS, 25000mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-263AB, ROHS COMPLIANT, PLASTIC, TO-263, D2PAK-3 | Littelfuse Inc | SK040NRP vs S6040NRP |