Part Details for SK100KQ12 by SEMIKRON
Overview of SK100KQ12 by SEMIKRON
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SK100KQ12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SK100KQ12
|
TME | Module: thyristor, opposing, 1.2kV, 101A, T2, SEMITOP2, Ufmax: 1.8V Min Qty: 1 | 10 |
|
$18.1000 / $24.3800 | Buy Now |
Part Details for SK100KQ12
SK100KQ12 CAD Models
SK100KQ12 Part Data Attributes:
|
SK100KQ12
SEMIKRON
Buy Now
Datasheet
|
Compare Parts:
SK100KQ12
SEMIKRON
Silicon Controlled Rectifier, 101A I(T)RMS, 1200V V(DRM), 1200V V(RRM), 2 Element, CASE T 2, SEMITOP 2, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMIKRON INTERNATIONAL | |
Package Description | FLANGE MOUNT, R-XUFM-X6 | |
Pin Count | 6 | |
Manufacturer Package Code | CASE T 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ISOLATED | |
Configuration | ANTI-PARALLEL, 2 ELEMENTS | |
DC Gate Trigger Current-Max | 100 mA | |
DC Gate Trigger Voltage-Max | 2 V | |
Desc. of Quick-Connects | 0 | |
Desc. of Screw Terminals | 0 | |
Holding Current-Max | 200 mA | |
JESD-30 Code | R-XUFM-X6 | |
JESD-609 Code | e3/e4 | |
Leakage Current-Max | 20 mA | |
Non-Repetitive Pk On-state Cur | 1500 A | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 101 A | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Off-state Voltage | 1200 V | |
Repetitive Peak Reverse Voltage | 1200 V | |
Surface Mount | NO | |
Terminal Finish | TIN/SILVER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |
Alternate Parts for SK100KQ12
This table gives cross-reference parts and alternative options found for SK100KQ12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK100KQ12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMO75-12IO1 | Silicon Controlled Rectifier, 62A I(T)RMS, 39000mA I(T), 1200V V(DRM), 1200V V(RRM), 2 Element, MODULE-4 | IXYS Corporation | SK100KQ12 vs MMO75-12IO1 |