Part Details for SK100WT08 by SEMIKRON
Overview of SK100WT08 by SEMIKRON
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SK100WT08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SK100WT08
|
TME | Module: thyristor, opposing x2, 800V, 101A, T63, SEMITOP3, screw Min Qty: 1 | 0 |
|
$108.8900 / $136.9200 | RFQ |
|
ComSIT USA | SEMITOP 3 ANTIPARALLEL THYRISTOR MODULE Silicon Controlled Rectifier, 101A I(T)RMS, 800V V(DRM), 800V V(RRM), 4 Element RoHS: Not Compliant | Europe - 361 |
|
RFQ |
Part Details for SK100WT08
SK100WT08 CAD Models
SK100WT08 Part Data Attributes:
|
SK100WT08
SEMIKRON
Buy Now
Datasheet
|
Compare Parts:
SK100WT08
SEMIKRON
Silicon Controlled Rectifier, 101A I(T)RMS, 800V V(DRM), 800V V(RRM), 4 Element, CASE T63, SEMITOP 3, 12 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMIKRON INTERNATIONAL | |
Package Description | FLANGE MOUNT, R-XUFM-X12 | |
Pin Count | 12 | |
Manufacturer Package Code | CASE T63 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ISOLATED | |
Configuration | 2 BANKS, ANTI-PARALLEL, 2 ELEMENTS | |
DC Gate Trigger Current-Max | 100 mA | |
DC Gate Trigger Voltage-Max | 2 V | |
Desc. of Quick-Connects | 0 | |
Desc. of Screw Terminals | 0 | |
Holding Current-Max | 200 mA | |
JESD-30 Code | R-XUFM-X12 | |
JESD-609 Code | e3/e4 | |
Leakage Current-Max | 20 mA | |
Non-Repetitive Pk On-state Cur | 1350 A | |
Number of Elements | 4 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 101 A | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Off-state Voltage | 800 V | |
Repetitive Peak Reverse Voltage | 800 V | |
Surface Mount | NO | |
Terminal Finish | TIN/SILVER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |