Part Details for SK14 by Phoenix Contact
Overview of SK14 by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for SK14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3025176
|
TTI | Terminal Block Tools & Accessories SK 14 Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 49 In Stock |
|
$8.1400 / $10.9900 | Buy Now |
Part Details for SK14
SK14 CAD Models
SK14 Part Data Attributes:
|
SK14
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
SK14
Phoenix Contact
Terminal Block Accessory, 0.118in Min Cable Dia, 0.551in Max Cable Dia, Clamping Item, Steel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Assembly Item Name | CLAMPING ITEM | |
Cable Entry-Max | 0.551 inch | |
Cable Entry-Min | 0.118 inch | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | STEEL | |
Mounting Option 1 | M4 |