Part Details for SK15DGDL126ET by SEMIKRON
Overview of SK15DGDL126ET by SEMIKRON
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SK15DGDL126ET
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | 3-PHASE BRIDGE RECTIFIER BRAKE CHOPPER Insulated Gate Bipolar Transistor, 22A I(C), 1200V V(BR)CES, N-Channel RoHS: Compliant | Europe - 5 |
|
RFQ |
Part Details for SK15DGDL126ET
SK15DGDL126ET CAD Models
SK15DGDL126ET Part Data Attributes
|
SK15DGDL126ET
SEMIKRON
Buy Now
Datasheet
|
Compare Parts:
SK15DGDL126ET
SEMIKRON
Insulated Gate Bipolar Transistor, 22A I(C), 1200V V(BR)CES, N-Channel, CASE T 49, SEMITOP 3, 23 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SEMIKRON INTERNATIONAL | |
Package Description | FLANGE MOUNT, R-XUFM-X23 | |
Pin Count | 23 | |
Manufacturer Package Code | CASE T 49 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 22 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | COMPLEX | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-XUFM-X23 | |
JESD-609 Code | e3/e4 | |
Number of Elements | 7 | |
Number of Terminals | 23 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-60747-1; UL RECOGNIZED | |
Surface Mount | NO | |
Terminal Finish | TIN/SILVER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 475 ns | |
Turn-on Time-Nom (ton) | 50 ns | |
VCEsat-Max | 2.1 V |