Part Details for SK20GH123 by SEMIKRON
Overview of SK20GH123 by SEMIKRON
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SK20GH123
SK20GH123 CAD Models
SK20GH123 Part Data Attributes
|
SK20GH123
SEMIKRON
Buy Now
Datasheet
|
Compare Parts:
SK20GH123
SEMIKRON
Insulated Gate Bipolar Transistor, 23A I(C), 1200V V(BR)CES, N-Channel, CASE T5, SEMITOP 2, 8 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMIKRON INTERNATIONAL | |
Package Description | CASE T5, SEMITOP 2, 8 PIN | |
Pin Count | 8 | |
Manufacturer Package Code | CASE T5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 23 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | BRIDGE, 4 ELEMENTS WITH BUILT-IN DIODE | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-XUFM-X8 | |
JESD-609 Code | e3/e4 | |
Number of Elements | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | NO | |
Terminal Finish | TIN/SILVER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 320 ns | |
Turn-on Time-Nom (ton) | 80 ns | |
VCEsat-Max | 3 V |