Part Details for SK22D05SG4.5NS by C&K
Overview of SK22D05SG4.5NS by C&K
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8561ARZ-REEL7 | Analog Devices | SINGLE, SINGLE SUPPLY 5NS COMP | |
AD8564ARZ-REEL7 | Analog Devices | QUAD, SINGLE SUPPLY 5NS COMPAR | |
AD8561ARZ-REEL | Analog Devices | SINGLE, SINGLE SUPPLY 5NS COMP |
Price & Stock for SK22D05SG4.5NS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SK22D05SG4.5NS-ND
|
DigiKey | SWITCH SLIDE DPDT 0.3A 30V Min Qty: 18000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3182 | Buy Now |
DISTI #
611-SK22D05SG4.5NS
|
Mouser Electronics | Slide Switches Miniature Slide Switch RoHS: Compliant | 0 |
|
$0.3180 | Order Now |
DISTI #
000000000003803243
|
Sager | Slide Switches Miniature Slide Switch | 0 |
|
Buy Now |