There are no models available for this part yet.
Overview of SK236CD6+U732+U1202 by APEM Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SK236CD6+U732+U1202 by APEM Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SK236CD6+U732+U1202-ND
|
DigiKey | SWITCH ROCKER SPDT 0.4VA 20V Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
642-SK236CDU732U1202
|
Mouser Electronics | Input Devices Mini Rocker Switch Sealed RoHS: Compliant | 0 |
|
$13.7600 / $20.4900 | Order Now |
CAD Models for SK236CD6+U732+U1202 by APEM Inc
Part Data Attributes for SK236CD6+U732+U1202 by APEM Inc
SK236CD6+U732+U1202
APEM Inc
|
|
---|---|
Samacsys Manufacturer
|
Apem
|
Want to compare parts?
-
SK236CD6+U732+U1202APEM IncVS
-