Part Details for SK23D24R5NSK by C&K
Overview of SK23D24R5NSK by C&K
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SK23D24R5NSK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SK23D24R5NSK-ND
|
DigiKey | SWITCH SLIDE DP3T 0.3A 30V Min Qty: 15360 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4491 | Buy Now |
DISTI #
611-SK23D24R5NSK
|
Mouser Electronics | Slide Switches Miniature Slide Switch | 0 |
|
$0.4490 | Order Now |
DISTI #
000000000003803334
|
Sager | Slide Switches Miniature Slide Switch | 0 |
|
Buy Now |