Part Details for SK3082 by RCA
Overview of SK3082 by RCA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK3082STL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 10A 75Mohm LDPAK(S)-(1)/To-263 | |
2SK3082L-E | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 10A 75Mohm LDPAK(L)/To-262 |
Price & Stock for SK3082
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | TRANSISTOR | 3 |
|
$7.5000 / $15.0000 | Buy Now |
Part Details for SK3082
SK3082 CAD Models
SK3082 Part Data Attributes
|
SK3082
RCA
Buy Now
Datasheet
|
Compare Parts:
SK3082
RCA
Transistor,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RCA CORP DISTRIBUTOR & SPECIAL PRODUCTS DIV | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.2 A | |
Configuration | SINGLE | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 12 W | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Transition Frequency-Nom (fT) | 0.45 MHz |